text.skipToContent text.skipToNavigation

Manufacturer Part #

B240-13-F

B240 Series 40 V 2 A Surface Mount Schottky Barrier Rectifier - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2333
Product Specification Section
Diodes Incorporated B240-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Forward Voltage: 0.5V
Mounting Method: Surface Mount
Features & Applications
The B240-13-F is a part of B240 Series High Efficiency 40 V 2 A Surface Mount Schottky Barrier Rectifier available in a SMB package. It has an Operating and Storage Temper-ature Ranging between -65 °C to +150 °C .

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 50A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • High Temperature Soldering: 260°C/10 Second at Terminal
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Typical Thermal Resistance, Junction to Lead is 25 °C/W
  • Peak Reverse DC Blocking Voltage is 40 V
  • Average Rectified Output Current is 2 A

 

 

Pricing Section
Global Stock:
1,695,000
Singapore:
1,695,000
177,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$125.40
USD
Quantity
Unit Price
3,000
$0.0418
9,000
$0.0408
15,000
$0.0403
45,000
$0.0394
75,000+
$0.0385