text.skipToContent text.skipToNavigation

Manufacturer Part #

B240AQ-13-F

B240AQ Series Single 40 V 50 A Surface Mount Schottky Rectifier - SMA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Diodes Incorporated B240AQ-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Configuration: Single
Diode Capacitance-Max: 200pF
Thermal Resistance: 80°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,790,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$352.00
USD
Quantity
Unit Price
5,000
$0.0704
10,000
$0.0692
15,000
$0.0686
20,000
$0.0681
25,000+
$0.0666
Product Variant Information section