text.skipToContent text.skipToNavigation

Manufacturer Part #

B260-13-F

B260 Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated B260-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 20mA
Forward Voltage: 0.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The B260-13-F is a part of B260 Series High Efficiency 60 V 2 A Surface Mount Schottky Barrier Rectifier available in a SMB package. It has an Operating and Storage Temper-ature Ranging between -65 °C to +150 °C .

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 50A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • High Temperature Soldering: 260°C/10 Second at Terminal
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Typical Thermal Resistance, Junction to Lead is 25 °C/W
  • Peak Reverse DC Blocking Voltage is 60 V
  • Average Rectified Output Current is 2 A

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.20
USD
Quantity
Unit Price
3,000
$0.0694
6,000
$0.0681
9,000
$0.0674
12,000
$0.067
15,000+
$0.0654