text.skipToContent text.skipToNavigation

Manufacturer Part #

B340LB-13-F

B340LB Series 40 V 3 A Surface Mount Low VF Schottky Barrier Rectifier - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Diodes Incorporated B340LB-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2mA
Forward Voltage: 0.45V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The B340LB-13-F is a part of B340LB Series High Efficiency 40 V 3 A Surface Mount Low VF Schottky Barrier Rectifier available in a SMB package. It has an Operating and Storage Temperature Range is -55 to +125 °C.

Product Features:

  • Very Low Forward Voltage Drop
  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 70A Peak
  • Operating and Storage Temperature Range is - 55 to +125 °C
  • Average Rectified Output Current is 3 A
  • Peak Reverse DC Blocking Voltage is 40 V
  • Thermal Resistance, Junction to Terminal is 25 °C/W

 

 

Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Unit Price
3,000
$0.144
6,000
$0.142
9,000
$0.141
12,000
$0.14
15,000+
$0.138
Product Variant Information section