text.skipToContent text.skipToNavigation

Manufacturer Part #

B340LB-E3/52T

B340LB Series 40 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Vishay B340LB-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.45V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
750
Total
$211.50
USD
Quantity
Unit Price
750
$0.141
2,250
$0.138
3,000
$0.137
7,500
$0.135
11,250+
$0.132
Product Variant Information section