text.skipToContent text.skipToNavigation

Manufacturer Part #

B360B-13-F

B360B Series 60 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Diodes Incorporated B360B-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The B360B-13-F is a high voltage schottky barrier rectifier with an average rectified output current of 3 A, available in surface mount DO-214AA package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automatic Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 100 A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application

Mechanical Data:

  • Case: Molded Plastic
  • Plastic Material - UL Flammability Classification 94V-0
  • Moisture sensitivity: Level 1 per J-STD-020A
  • Terminals: Solder Plated Terminal -
  • Solderable per MIL-STD-202, Method 208
  • Also Available in Lead Free Plating (Matte Tin Finish)
  • Polarity: Cathode Band
  • Approx. Weight: SMA 0.064 grams
  • SMB 0.093 grams
  • SMC 0.21 grams

 

 

Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.60
USD
Quantity
Unit Price
3,000
$0.0632
6,000
$0.0621
9,000
$0.0615
12,000
$0.061
15,000+
$0.0596
Product Variant Information section