text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54V-7

BAT Series Dual 30 V 600 mA Surface Mount Schottky Rectifier - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Diodes Incorporated BAT54V-7 - Technical Attributes
Attributes Table
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1000mV
Configuration: Dual
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 833°C/W
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +125°C
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,221,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.30
USD
Quantity
Unit Price
3,000
$0.0391
6,000
$0.0385
12,000
$0.0378
15,000
$0.0376
45,000+
$0.0364
Product Variant Information section