text.skipToContent text.skipToNavigation

Manufacturer Part #

CDLL5819/TR

45 V 1A Surface Mount Schottky Barrier Rectifier - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2439
Product Specification Section
Microchip CDLL5819/TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 50µA
Forward Voltage: 490mV
Diode Capacitance-Max: 70pF
Thermal Resistance: 220°C/W
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,120.00
USD
Quantity
Unit Price
500+
$4.24