text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLS140-7

DFLS140 Series 40 V 1.1 A Surface Mount Schottky Barrier Rectifier - PowerDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Diodes Incorporated DFLS140-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 20µA
Forward Voltage: 0.53V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Features & Applications

The DFLS140-7 is a part of DFLS140 Series 40 V 1.1 A Surface Mount Schottky Barrier Rectifier. It is available in PowerDI-123 package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • Patented Interlocking Clip Design for High Surge Current Capacity
  • Low Forward Voltage Drop
  • Lead Free Finish, RoHS Compliant (Note 1)
  • “Green” Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
48,000
USA:
48,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$423.00
USD
Quantity
Unit Price
3,000
$0.141
6,000
$0.14
9,000
$0.139
12,000
$0.138
15,000+
$0.136
Product Variant Information section