text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLS160Q-7-52

Schottky Rectifier

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DFLS160Q-7-52 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 100µA
Forward Voltage: 500mV
Configuration: Single
Diode Capacitance-Max: 67pF
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$152.70
USD
Quantity
Unit Price
3,000
$0.0509
9,000
$0.0496
15,000
$0.049
30,000
$0.0483
60,000+
$0.047
Product Variant Information section