text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR0540T3G

MBR0540 Series 40 V 0.5 A Surface Mount Schottky Power Rectifier - SOD−123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MBR0540T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 20µA
Forward Voltage: 0.51V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,083.00
USD
Quantity
Unit Price
10,000
$0.037
20,000
$0.0365
30,000
$0.0361
40,000
$0.0359
50,000+
$0.0351
Product Variant Information section