text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR20100CT-M3/4W

MBR20100CT Series 100 V 2 x 10 A Through Hole Schottky Rectifier - TO-262-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay MBR20100CT-M3/4W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 850A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.95V
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,080.00
USD
Quantity
Unit Price
50
$0.565
200
$0.545
500
$0.535
1,250
$0.525
2,000+
$0.51
Product Variant Information section