text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR230LSFT1G

MBR230LSFT1 Series 2 A 30 V Schottky Barrier Rectifier - SOD-123 FL

Product Specification Section
onsemi MBR230LSFT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.43V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Features & Applications
The MBR230LSFT1G is a part of MBR230 series schottky barrier rectifier. It has a storage temperature ranging from -55°C to +150°C and its available in SOD-123FL package.

The Schottky Rectifier employs the Schottky barrier principle with a large area metal-to-silicon power diode. It is ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications, where compact size and weight are critical to the system.

Features:

  • Guardring for Stress Protection
  • Low Forward Voltage
  • 125°C Operating Junction Temperature
  • Epoxy Meets UL 94 V-0
  • Package Designed for Optimal Automated Board Assembly
  • ESD Ratings: Machine Model, C; Human Body Model, 3B
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$257.10
USD
Quantity
Unit Price
3,000
$0.0857
6,000
$0.0842
9,000
$0.0833
12,000
$0.0827
15,000+
$0.0808