text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR2535CT-E3/45

MBR2535 Series 35 V 150 A Dual Common-Cathode Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBR2535CT-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 35V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.82V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$685.00
USD
Quantity
Unit Price
50
$0.73
150
$0.715
500
$0.695
1,000
$0.685
2,000+
$0.665
Product Variant Information section