Manufacturer Part #
MBR60H100CTG
MBR60H100CT Series 60 A 100 V SWITCHMODE Schottky Rectifier - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
onsemi MBR60H100CTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBR60H100CTG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 60A |
| Peak Current-Max: | 350A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 0.0013mA |
| Forward Voltage: | 0.93V |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
20
$1.12
50
$1.11
150
$1.10
300
$1.09
1,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount