text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB10100-E3/8W

MBRB10100 Series 10 A 100 V High Voltage Schottky Rectifier - TO-263AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Vishay MBRB10100-E3/8W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 100µA
Forward Voltage: 0.8V
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$436.00
USD
Quantity
Unit Price
800
$0.545
1,600
$0.535
2,400
$0.53
3,200+
$0.525
Product Variant Information section