text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB1545CTT4G

MBRB11545CT Series 15 A 45 V Schottky Power Rectifier - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
onsemi MBRB1545CTT4G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.84V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Tab Mount
Features & Applications

The MBRB1545CT series D²PAK Package Power Rectifier which employs the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following features:

Key Features:

  • Center−Tap Configuration
  • Guardring for Stress Protection
  • Low Forward Voltage
  • 175°C Operating Junction Temperature
  • Epoxy Meets UL 94, V−0 @ 0.125 in
  • Short Heatsink Tab Manufactured − Not Sheared
  • Similar in Size to the Industry Standard TO220 Package
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded, Epoxy Meets UL 94, V−0
  • Weight: 1.7 grams (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Device Meets MSL1 Requirements
  • ESD Ratings:
    • Machine Model, C (>400 V)
    • Human Body Model, 3B (>8000 V)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,072.00
USD
Quantity
Unit Price
800
$0.685
1,600
$0.67
2,400+
$0.66
Product Variant Information section