text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRD1035CTLT4G

MBRD1035CTL Series 10 A 35 V Schottky Power Rectifier -TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2444
Product Specification Section
onsemi MBRD1035CTLT4G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 35V
Reverse Current-Max: 2mA
Forward Voltage: 0.56V
Mounting Method: Tab Mount
Features & Applications
The MBRD1035CTLT4G is a Schottky Power Rectifier with oxide passivation and metal overlay contact, available in a D2PAK package.

Features:

  • Highly Stable Oxide Passivated Junction
  • Guardring for Stress Protection
  • Matched Dual Die Construction − May be Paralleled for High Current Output
  • High dv/dt Capability
  • Short Heat Sink Tap Manufactured − Not Sheared
  • Very Low Forward Voltage Drop
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • SBRD8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications:

  • High frequency switching power supplies
  • Free wheeling diode
  • Polarity protection diodes
Pricing Section
Global Stock:
0
USA:
0
37,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$725.00
USD
Quantity
Unit Price
2,500
$0.29
5,000+
$0.285