text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRD360T4G

MBRD Series 3 A 60 V SMT SWITCHMODE™ Power Rectifier - TO-252-3 (DPAK)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2427
Product Specification Section
onsemi MBRD360T4G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.6V
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The MBRD360T4G is a SWITCHMODE™ Power Rectifier with average rectified current of 3 A, available in Tab mount CASE 369C package.

Features:

  • Extremely Fast Switching
  • Extremely Low Forward Drop
  • Platinum Barrier with Avalanche Guardrings
  • AEC−Q101 Qualified and PPAP Capable
  • SBRD8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • All Packages are Pb−Free

Applications:

  • Rectifiers
  • Free wheeling
  • Protection and steering diodes in switching power supplies
  • Inverters and other inductive switching circuits
Pricing Section
Global Stock:
7,500
USA:
7,500
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
2,500
$0.26
5,000+
$0.255