text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS1540T3G

MBRS Series 1.5 A 40 V Surface Mount Schottky Power Rectifier - DO-214AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2437
Product Specification Section
onsemi MBRS1540T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 800µA
Forward Voltage: 0.46V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
62,500
USA:
62,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
2,500
$0.144
5,000
$0.142
7,500
$0.141
10,000
$0.14
12,500+
$0.138