Manufacturer Part #
MBRS1540T3G
MBRS Series 1.5 A 40 V Surface Mount Schottky Power Rectifier - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
onsemi MBRS1540T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.5A |
| Peak Current-Max: | 40A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 800µA |
| Forward Voltage: | 0.46V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.143
5,000
$0.141
7,500
$0.14
12,500+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount