text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS190T3G

MBRS190 Series 1 A 90 V Schottky Barrier Rectifier

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
onsemi MBRS190T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 90V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.75V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The MBRS190T3G is a part of MBRS190 series schottky barrier rectifier. It has a storage temperature ranging from -55°C to +175°C and its available in DO-214AA package.

The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. The Schottky Rectifier's state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact.

Features:

  • Small Compact Surface Mountable Package with J-Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • High Blocking Voltage − 100 Volts
  • 175°C Operating Junction Temperature
  • Guardring for Stress Protection
  • AEC−Q101 Qualified and PPAP Capable
  • SBRS8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • All Packages are Pb−Free
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$635.00
USD
Quantity
Unit Price
2,500
$0.128
5,000
$0.127
7,500
$0.126
10,000
$0.125
12,500+
$0.123
Product Variant Information section