text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS2040LT3G

MBRS2040LT3G Series 40 V 2 A SMT Schottky Power Rectifier - DO-214AA, SMB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2506
Product Specification Section
onsemi MBRS2040LT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.8mA
Forward Voltage: 0.43V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The MBRS2040LT3G is a Schottky Power Rectifier with average rectified current of 2 A, available in surface mount DO-214AA package.

It employs schottky barrier principle in a metal-to-silicon power rectifiers.

Features:

  • Compact Package with J−Bend Leads Ideal for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Guardring for Over−Voltage Protection
  • Low Forward Voltage Drop
  • ESD Ratings:
    • Human Body Model = 3B (> 16000 V)
    • Machine Model = C (> 400 V)
  • AEC−Q101 Qualified and PPAP Capable
  • NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • All Packages are Pb−Free

Applications:

  • Low voltage and high frequency switching power supplies
  • Free wheeling diodes
  • Polarity protection diodes
  • Polarity protecrion diodes
Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$203.00
USD
Quantity
Unit Price
2,500
$0.0812
5,000
$0.0798
7,500
$0.0789
10,000
$0.0784
12,500+
$0.0765