Manufacturer Part #
MBRS240LT3G
MBRS240LT3G Series 40 V 2 A SMT Schottky Power Rectifier - DO-214AA, SMB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
onsemi MBRS240LT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBRS240LT3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 25A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 2mA |
| Forward Voltage: | 0.43V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The MBRS240L 40 V, 2.0 A Low VF Schottky Rectifier device employ the Schottky Barrier principle in a metal-to-silicon power rectifier. Features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency switching power supplies; free wheeling diodes and polarity protection diodes.
Key Features :
- Compact Package with J-Bend Leads Ideal for Automated Handling
- Highly Stable Oxide Passivated Junction
- Guard-Ring for Overvoltage Protection
- Low Forward Voltage Drop
- Pb-Free Package is Available
Characteristics:
- Case: Molded Epoxy
- Epoxy Meets UL 94 V-0 @ 0.125 in
- Weight: 95 mg (Approximately)
- Cathode Polarity Band
- Maximum Temperature of 260°C/10 Seconds for Soldering
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Learn more about the MBRS240L Family of Schottky Rectifier
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,500
$0.08
5,000
$0.0785
7,500
$0.0777
10,000
$0.0772
12,500+
$0.0753
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.08 / Stock: 0 Qty: 2,500+$0.08 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.08 / Stock: 7,500 Qty: 2,500+$0.08 Stock: 7,500
- Reel Qty: 2,500+ / Unit Price: $0.08 / Stock: 25,000 Qty: 2,500+$0.08 Stock: 25,000
- Reel Qty: 2,500+ / Unit Price: $0.08 / Stock: 15,000 Qty: 2,500+$0.08 Stock: 15,000
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount