text.skipToContent text.skipToNavigation

Manufacturer Part #

MSS1P5-M3/89A

MSS1P5 Series 50 V 1 A Surface Mount Schottky Barrier Rectifier - MicroSMP

Product Specification Section
Vishay MSS1P5-M3/89A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 150µA
Forward Voltage: 0.68V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.25
USD
Quantity
Unit Price
1
$0.245
20
$0.182
100
$0.148
500
$0.115
2,500+
$0.081