text.skipToContent text.skipToNavigation

Manufacturer Part #

MSS1P5-M3/89A

MSS1P5 Series 50 V 1 A Surface Mount Schottky Barrier Rectifier - MicroSMP

Product Specification Section
Vishay MSS1P5-M3/89A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 150µA
Forward Voltage: 0.68V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
4500
Total
$429.30
USD
Quantity
Unit Price
4,500
$0.0485
9,000
$0.0477
13,500
$0.0472
18,000
$0.0469
22,500+
$0.0459