text.skipToContent text.skipToNavigation

Manufacturer Part #

MSS2P3-M3/89A

MSS2P3 Series 30 V 2 A Surface Mount Schottky Barrier Rectifier - MicroSMP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Vishay MSS2P3-M3/89A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 250µA
Forward Voltage: 0.52V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4500
Multiple Of:
4500
Total
$198.90
USD
Quantity
Unit Price
4,500
$0.0442
9,000
$0.0435
13,500
$0.0431
18,000
$0.0428
22,500+
$0.0418
Product Variant Information section