text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR460

RECTIFIER

ECAD Model:
Mfr. Name: Huixin Electronics Technology
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Huixin Electronics Technology MUR460 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 125A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Configuration: Single
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 45°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
15,000
Singapore:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$61.50
USD
Quantity
Unit Price
1,250
$0.0492
5,000
$0.0477
12,500
$0.0467
31,250
$0.0457
50,000+
$0.0444
Product Variant Information section