text.skipToContent text.skipToNavigation

Manufacturer Part #

NBRD5H100T4G-VF01

NBRD5H100 Series 100 V 5 A Switch-Mode Schottky Power Rectifier-TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NBRD5H100T4G-VF01 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 105A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 3.5µA
Forward Voltage: 0.71V
Configuration: Single
Thermal Resistance: 95.8°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,462.50
USD
Quantity
Unit Price
2,500+
$0.585
Product Variant Information section