
Manufacturer Part #
PD3S130L-7
PD3S130L Series 1 A 30 V SMT Schottky Barrier Rectifier - PowerDI323
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 22A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 1.5mA |
Forward Voltage: | 0.42V |
Package Style: | POWERDI-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000
$0.151
6,000
$0.143
12,000
$0.136
15,000
$0.129
45,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-323
Mounting Method:
Surface Mount