text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS5100H-13

PDS5100H Series 100 V 5 A High Voltage Schottky Barrier Rectifier - PowerDI-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Diodes Incorporated PDS5100H-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.3µA
Forward Voltage: 0.75V
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Features & Applications
The PDS5100H-13 is a part of PDS5100H Series 100 V 5A High Voltage Schottky Barrier Rectifier. It is available in POWERDI-5 Package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • High Maximum Junction Temperature
  • Very Low Leakage CurrentHighly Stable Oxide Passivated Junction
  • Low Forward Voltage Drop
  • High Forward Surge Current Capability
  • Lead Free Finish, RoHS Compliant (Note 1)
  • Halogen and Antimony free "Green" Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,075.00
USD
Quantity
Unit Price
5,000+
$0.215
Product Variant Information section