text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG2005AEA,115

PMEG2005 Series 20 V 200 uA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG2005AEA,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 200µA
Forward Voltage: 355mV
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$4,620.00
USD
Quantity
Unit Price
3,000
$0.225
6,000+
$0.22
Product Variant Information section