text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG2010BELD,315

PMEG2010 Series 20 V 1 A Low VF MEGA Schottky Barrier Rectifier - DFN1006-2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG2010BELD,315 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 200µA
Forward Voltage: 428mV
Configuration: Single
Diode Capacitance-Max: 40pF
Reverse Recovery Time-Max: 1.6ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$5,200.00
USD
Quantity
Unit Price
10,000+
$0.26
Product Variant Information section