text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG2020EPK,315

PMEG2020 Series 20 V 2 A Very Low VF MEGA Schottky Barrier Rectifier -DFN1608D-2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia PMEG2020EPK,315 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 900µA
Forward Voltage: 395mV
Configuration: Single
Diode Capacitance-Max: 50pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
16000
Multiple Of:
8000
Total
$1,200.00
USD
Quantity
Unit Price
8,000
$0.0771
16,000+
$0.075