text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG3050EP,115

PMEG3050 Series 30 V Low VF MEGA Schottky Barrier Rectifier - SOD-128

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2413
Product Specification Section
Nexperia PMEG3050EP,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 8mA
Forward Voltage: 360mV
Configuration: Single
Diode Capacitance-Max: 800pF
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Unit Price
3,000+
$0.31