text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG4010BEA,115

PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG4010BEA,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 3.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 540mV
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

NXP's new, low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance in extremely small packages. Further extending NXP's discretes portfolio, the MEGA Schottky family is a prime example of NXP's commitment to the continual development of these essential multimarket semiconductors.

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a very small SOD323 (SC-76) and ultra small SOT666 SMD plastic package.

Features:

  • Forward current: 1 A
  • Reverse voltages: 20 V, 30 V, 40 V
  • Very low forward voltage
  • Ultra small and very small plastic SMD package
  • Power dissipation comparable to SOT23

Applications:

  • High efficiency DC-to-DC conversion
  • Voltage clamping
  • Protection circuits
  • Low voltage rectification
  • Blocking diodes
  • Low power consumption applications

View the PMEG4010BEA,115 family of Schottky Rectifiers

Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,322.00
USD
Quantity
Unit Price
3,000
$0.134
6,000
$0.133
9,000
$0.132
12,000
$0.131
15,000+
$0.129
Product Variant Information section