text.skipToContent text.skipToNavigation

Manufacturer Part #

RB068MM-60TR

DIODE SCHOTTKY 60V 2A PMDU

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB068MM-60TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1.5µA
Forward Voltage: 0.715V
Configuration: Single
Storage Temperature Range: -55°C to +175°C
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$5,076.00
USD
Quantity
Unit Price
3,000
$0.145
6,000
$0.143
9,000
$0.142
12,000+
$0.141
Product Variant Information section