text.skipToContent text.skipToNavigation

Manufacturer Part #

RB215T-60NZC9

Diode Schottky 60V 20A 3-Pin TO-220FN Tube - Rail/Tube

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB215T-60NZC9 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 600µA
Forward Voltage: 580mV
Configuration: Dual
Reverse Recovery Time-Max: 500ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$785.00
USD
Quantity
Unit Price
1,000
$0.785
2,000+
$0.765
Product Variant Information section