text.skipToContent text.skipToNavigation

Manufacturer Part #

RBS2LAM40CTR

RBS2LAM40C Series 20 V 2A Surface Mount Schottky Barrier Diode - SOD-128

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RBS2LAM40CTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 800µA
Forward Voltage: 0.32V
Configuration: Single
Storage Temperature Range: -55°C to +125°C
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$387.00
USD
Quantity
Unit Price
3,000
$0.129
6,000
$0.128
9,000
$0.127
12,000
$0.126
15,000+
$0.124
Product Variant Information section