text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR1U150SA-13

SBR1U150SA Series 150 V 1 A Super Barrier Rectifier Surface Mount - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Diodes Incorporated SBR1U150SA-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 42A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
5,000
$0.144
10,000+
$0.141
Product Variant Information section