text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR1U150SAQ-13

Schottky Diodes & Rectifiers 1.0A SBR 150Vrrm 150Vrwm 106Vr 42A

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Diodes Incorporated SBR1U150SAQ-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 42A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 100µA
Forward Voltage: 700mV
Configuration: Single
Diode Capacitance-Max: 85pF
Reverse Recovery Time-Max: 9ns
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$770.00
USD
Quantity
Unit Price
5,000
$0.154
10,000+
$0.151
Product Variant Information section