text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR2U100LP-7

1.5A SUPER BARRIER RECTIFIER

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated SBR2U100LP-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 18A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 50µA
Forward Voltage: 0.76V
Configuration: Single
Thermal Resistance: 100°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$537.00
USD
Quantity
Unit Price
3,000
$0.179
6,000
$0.176
9,000+
$0.174