text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR8A45SP5-13

SBR Series 8 A 45 V Surface Mount Super Barrier Rectifier - POWERDI-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR8A45SP5-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 70mA
Forward Voltage: 0.57V
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Features & Applications

The SBR8A45SP5 series Schottky Rectifiers which are Designed as Bypass Diodes for Solar Panels

Key Features:

  • Selectively Rated for 200ºC Maximum Junction Temperature for High Thermal Reliability
  • Patented Super Barrier Rectifier Technology
  • Low Forward Voltage Drop
  • Excellent High Temperature Stability
  • Lead Free Finish, RoHS Compliant

Specifications:

  • Case: PowerDI®5
  • Case Material: Molded Plastic, “Green” Molding Compound.
    • UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Finish – Matte Tin annealed over Copper leadframe.
    • Solderable per MIL-STD-202, Method 208
  • Weight: 0.093 grams (approximate)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
5,000+
$0.36
Product Variant Information section