text.skipToContent text.skipToNavigation

Manufacturer Part #

SBRT25U60SLP-13

SBRT25U60SLP Series 60 V 25 A Trench Super Barrier Rectifier - POWERDI5060-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBRT25U60SLP-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.49V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
2,500+
$0.56
Product Variant Information section