text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM160S1FQ-7

SDM160S1FQ Series 60 V 1 A Surface Mount Schottky Diode - SOD-123F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDM160S1FQ-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 60µA
Forward Voltage: 0.46V
Configuration: Single
Diode Capacitance-Max: 48pF
Thermal Resistance: 100°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$408.00
USD
Quantity
Unit Price
3,000
$0.136
6,000
$0.134
9,000
$0.133
15,000+
$0.13
Product Variant Information section