text.skipToContent text.skipToNavigation

Manufacturer Part #

SL42-E3/57T

SL42 Series 20 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AB (SMC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Vishay SL42-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.47V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The SL42-E3/57T is a Schottky Barrier Rectifier with average rectified forward current of 4 A and reverse voltage of 20 V. Available in DO-214AB package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Very low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Low voltage high frequency inverters
  • Freewheeling
  • DC-to-DC converters
  • Polarity protection applications
Pricing Section
Global Stock:
1,700
USA:
1,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
850
Multiple Of:
850
Total
$225.25
USD
Quantity
Unit Price
850
$0.265
1,700
$0.26
4,250+
$0.255
Product Variant Information section