text.skipToContent text.skipToNavigation

Manufacturer Part #

SS10P6-M3/86A

SS10P6 Series 0.67 Vf 10 A 60 V Surface Mount Schottky Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Vishay SS10P6-M3/86A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 280A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 150µA
Forward Voltage: 0.67V
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$442.50
USD
Quantity
Unit Price
1,500
$0.295
3,000
$0.29
6,000+
$0.285
Product Variant Information section