text.skipToContent text.skipToNavigation

Manufacturer Part #

SS10PH10HM3_A/H

SS10PH10 Series 100 V 10 A SMT High Voltage Schottky Rectifier - TO-277A-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Vishay SS10PH10HM3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Forward Voltage: 0.8V
Configuration: Single
Diode Capacitance-Max: 270pF
Thermal Resistance: 60°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$660.00
USD
Quantity
Unit Price
1,500
$0.44
3,000+
$0.43
Product Variant Information section