text.skipToContent text.skipToNavigation

Manufacturer Part #

SS14L

Schottky Diodes Rectifiers 1A, 40V, Schottky Rectifier

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Taiwan Semiconductor SS14L - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 400µA
Forward Voltage: 0.55V
Configuration: Single
Thermal Resistance: 100°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$627.00
USD
Quantity
Unit Price
10,000
$0.0627
20,000+
$0.061
Product Variant Information section