text.skipToContent text.skipToNavigation

Manufacturer Part #

SS16HE3_B/H

SS16 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Vishay SS16HE3_B/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 750mV
Configuration: Single
Thermal Resistance: 88°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18000
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,587.60
USD
Quantity
Unit Price
1,800
$0.0946
3,600
$0.0929
5,400
$0.092
9,000
$0.0908
18,000+
$0.0882
Product Variant Information section